Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAX3FB-AU
Order Code1835541
Product RangeAX
Also Known AsGTIN UPC EAN: 884957026524
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAX3FB-AU
Order Code1835541
Product RangeAX
Also Known AsGTIN UPC EAN: 884957026524
Technical Datasheet
No. of Contacts3Contacts
GenderSocket
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product RangeAX
SVHCNo SVHC (17-Dec-2014)
Alternatives for AX3FB-AU
2 Products Found
Product Overview
The AX series XLR Cable Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value. The one piece ground/latch spring design incorporating twin wipe contacts for a direct connection path from mating shell to ground providing enhanced connection and EMI performance.
- Unique Australian designed shell and housing
- Ergonomic sleeve design for improved grip
- Channel I.D capability with coloured sleeves
- Oversized ergonomic latch for quick and easy mating
- Leading first mate last break pin 1 on socket connectors
- Concealed latching point for improved aesthetics, sealing and strength
- Over-moulded boot with flex bend relief for improved aesthetics, cable protection and boot retention
- Concentric socket contact design provides optimal contact resistance
- Precision machined pin contacts as standard
- Compact solder buckets to reduce termination time and material wastage during the soldering process
- Die-cast zinc shell housing for robustness and wear with satin nickel or black finish
- Available in 3, 4 and 5 contact arrangements
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (17-Dec-2014)
Gender
Socket
Contact Plating
Gold Plated Contacts
Product Range
AX
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031
WEEE Code:0000