Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-45-1418S4-920
Order Code1923148
Product Range97
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €149.040 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€149.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-45-1418S4-920
Order Code1923148
Product Range97
Technical Datasheet
Product Range97
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
For Use WithAmphenol's 97 Series
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
Technical Specifications
Product Range
97
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Amphenol's 97 Series
Contact Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066224
WEEE Code:0000