Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTD
Manufacturer Part No62GB-776-10
Order Code1912663
Product Range62 GB
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €30.380 |
3+ | €26.840 |
Price for:Each
Minimum: 1
Multiple: 1
€30.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part No62GB-776-10
Order Code1912663
Product Range62 GB
Technical Datasheet
Accessory TypeBackshell
For Use WithAmphenol's 62GB Seires
Connector Shell Size10
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product Range62 GB
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
10
Connector Body Material
Aluminium Body
For Use With
Amphenol's 62GB Seires
Cable Exit Angle
180°
Product Range
62 GB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability
WEEE Code:0000