Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-40450-22S.
Order Code1870546
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €17.090 |
5+ | €15.530 |
Price for:Each
Minimum: 1
Multiple: 1
€17.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-40450-22S.
Order Code1870546
Technical Datasheet
Product Range-
For Use WithFlange Mounting Receptacles
Cable Diameter Max-
Seal MaterialRubber
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 10-40450-22S is a Flat Gasket for use with size-22 shell flange mounting receptacles. This flat gasket is provided to give the maximum in connector performance. Its special feature is in providing the maximum radio shielding under difficult conditions of high receiver sensitivity and low signal strength while retaining the sealing characteristics of the plain gasket.
Applications
Aerospace, Defence, Military
Technical Specifications
Product Range
-
Cable Diameter Max
-
SVHC
No SVHC (17-Dec-2014)
For Use With
Flange Mounting Receptacles
Seal Material
Rubber
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
Product traceability
WEEE Code:0000