Quantity | Price (ex VAT) |
---|---|
1+ | €1,658.000 |
Product Information
Product Overview
PCH420V-M12-HZ is a PCH420V series sensor velocity transmitter with 4-20mA outputs and the added capability of digital communications using HART protocol. The HART functionality allows user configuration of the sensors, enables multi-drop cable installations and allows the sensor to communicate directly with a HART-enabled DCS or PLC. The benefits are a sensor that can be configured by the user for a number of different full-scale ranges and filter settings, a reduction in the required cabling, and simple connection to existing plant infrastructure. Digital sensors allow improved connectivity into plant networks, improving efficiency and simplifying decision-making about machinery health.
- 4-20mA + HART velocity sensor with 4 pin M12 connector
- Three user-configurable bands
- Single or multi-drop loop installation
- Remote configuration and diagnostics
- Continuous asset monitoring
- Manufactured in an approved ISO 9001 facility
Technical Specifications
Vibration Transmitter
-
-
-
-
30VDC
Stud
24.6mm