Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price (inc VAT) |
---|---|
1+ | €2,688,183.000 (€3,306,465.090) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€2,688,183.00 (€3,306,465.09 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoJ9F-1000
Order Code4720201
Technical Datasheet
Cable ShieldingShielded
No. of Pairs1 Pair
Wire Gauge-
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColourRed
No. of Max Strands x Strand Size-
Voltage Rating-
Jacket MaterialPTFE
Conductor Material-
External Diameter0.318cm
Product Range-
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
-
Reel Length (Imperial)
1000ft
Jacket Colour
Red
Voltage Rating
-
Conductor Material
-
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
-
Jacket Material
PTFE
External Diameter
0.318cm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0000