Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoHP-3-MD.
Order Code2985939
Product RangeHP Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoHP-3-MD.
Order Code2985939
Product RangeHP Series
Technical Datasheet
Product RangeHP Series
Voltage Rating250VAC
Current Rating25A
Connector MountingPanel Mount
Contact Termination TypeSolder
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
HP Series
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (17-Jan-2023)
Gender
Receptacle
Current Rating
25A
Contact Termination Type
Solder
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154
Product traceability
WEEE Code:0000