Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No135101-03-M0.50.
Order Code2490302
Product RangeSMA IN- Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-03-M0.50.
Order Code2490302
Product RangeSMA IN- Series
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColourTransparent
Product RangeSMA IN- Series
SVHCLead
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Impedance
50ohm
Cable Length - Metric
500mm
Product Range
SMA IN- Series
Coaxial Cable Type
RG316
Cable Length - Imperial
19.7"
Jacket Colour
Transparent
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021319
Product traceability
WEEE Code:0407