Print Page
HLW20S-2C7LF
FFC / FPC Board Connector, 1 mm, 20 Contacts, Receptacle, FCI HLW-S Series, Through Hole
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part NoHLW20S-2C7LF
Order Code4362700
Product RangeFCI HLW-S Series
Technical Datasheet
15,016 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
700+ | €0.157 |
2100+ | €0.148 |
Price for:Each
Minimum: 700
Multiple: 700
€109.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part NoHLW20S-2C7LF
Order Code4362700
Product RangeFCI HLW-S Series
Technical Datasheet
Pitch Spacing1mm
No. of Contacts20Contacts
Product RangeFCI HLW-S Series
Contact Termination TypeThrough Hole
Contact Position-
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Through Hole
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
To Be Advised
No. of Contacts
20Contacts
Product Range
FCI HLW-S Series
Contact Position
-
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
WEEE Code:0000