Print Page
DC8W8SA00LF
Combination Layout D Sub Connector, DW Series, DC-8W8, Receptacle, 8 Contacts, 8 Power, Solder

Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part NoDC8W8SA00LF
Order Code4362290
Product RangeDW Series
Technical Datasheet
175 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
40+ | €3.000 |
120+ | €2.820 |
Price for:Each
Minimum: 40
Multiple: 40
€120.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part NoDC8W8SA00LF
Order Code4362290
Product RangeDW Series
Technical Datasheet
Product RangeDW Series
Insert ArrangementDC-8W8
No. of Contacts8Contacts
Contact Type8 Power
Contact Termination TypeSolder
Connector MountingCable Mount
Connector Body MaterialSteel Body
Contact Material-
Contact Plating-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
DW Series
Gender
Receptacle
Contact Type
8 Power
Connector Mounting
Cable Mount
Contact Material
-
SVHC
To Be Advised
Insert Arrangement
DC-8W8
No. of Contacts
8Contacts
Contact Termination Type
Solder
Connector Body Material
Steel Body
Contact Plating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886
WEEE Code:0000