Print Page
CA091604300950
Circular Cable Assembly, M16 Circular Plug to M16 Circular Receptacle, 5 Ways, 1.6 ft, 0.5 m
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part NoCA091604300950
Order Code4371990
Product RangeSignalmate C091 Series
4 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €125.960 |
3+ | €119.090 |
Price for:Each
Minimum: 1
Multiple: 1
€125.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part NoCA091604300950
Order Code4371990
Product RangeSignalmate C091 Series
Connector to ConnectorM16 Circular Plug to M16 Circular Receptacle
No. of Positions5Ways
Cable Length - Imperial1.6ft
Cable Length - Metric0.5m
Jacket ColourBlack
Product RangeSignalmate C091 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
M16 Circular Plug to M16 Circular Receptacle
Cable Length - Imperial
1.6ft
Jacket Colour
Black
SVHC
To Be Advised
No. of Positions
5Ways
Cable Length - Metric
0.5m
Product Range
Signalmate C091 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0407