Print Page
65771-005
Jumper (Busbar), Jumper, Connectors, 2 Ways, 5.08 mm, Mini-Jump 65771 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part No65771-005
Order Code4363489
Product RangeMini-Jump 65771 Series
Technical Datasheet
5,600 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
100+ | €1.320 |
300+ | €1.240 |
Price for:Each
Minimum: 100
Multiple: 100
€132.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part No65771-005
Order Code4363489
Product RangeMini-Jump 65771 Series
Technical Datasheet
Accessory TypeJumper
For Use WithConnectors
No. of Positions2Ways
Pitch Spacing5.08mm
Product RangeMini-Jump 65771 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
Mini-Jump 65771 Series
For Use With
Connectors
Pitch Spacing
5.08mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0000