Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (inc VAT) |
---|---|
1+ | €80.200 (€98.646) |
5+ | €76.530 (€94.1319) |
10+ | €75.000 (€92.250) |
25+ | €73.470 (€90.3681) |
50+ | €71.940 (€88.4862) |
100+ | €70.410 (€86.6043) |
Price for:Each
Minimum: 1
Multiple: 1
€80.20 (€98.65 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoBK4ARL08049BZN
Order Code3810954
Technical Datasheet
Accessory TypeBand Lock Adapter
For Use WithMIL-C 38999 Series III & IV Connectors
Connector Shell Size9
Cable Exit Angle90°
Connector Body MaterialAluminium Alloy Body
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Band Lock Adapter
Connector Shell Size
9
Connector Body Material
Aluminium Alloy Body
SVHC
To Be Advised
For Use With
MIL-C 38999 Series III & IV Connectors
Cable Exit Angle
90°
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0000