You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PT05A12-4SW

PT05A12-4SW -AMPHENOL INDUSTRIAL - Circular Connector, PT Series, Straight Plug, 4 Contacts, Solder Socket, Bayonet, 12-4

AMPHENOL INDUSTRIAL PT05A12-4SW
AMPHENOL INDUSTRIAL PT05A12-4SW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PT05A12-4SW
Order Code:
1585286
Product Range
PT Series
Technical Datasheet:
PT05A12-4SW   Datasheet
See all Technical Docs

Product Range Selector (PT Series)

See all from this product range

Product Overview

The PT05A12-4SW from Amphenol is PT series, MIL-DTL-26482 series I equivalent straight plug with 4 contacts. The PT series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT series connectors ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • UL recognized (file E115497)
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder socket contacts with gold plating

Applications

Industrial, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×

:
PT Series
:
Straight Plug
:
4Contacts
:
Solder Socket
:
Bayonet
:
12-4
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
W
:
General Duty
:
MIL-DTL-26482 Series I
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

155 In stock

Supplier Direct Ship

With you in 5 business days

€32.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €32.08
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ €28.36
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --