Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-14S-2P
Order Code1654382
Product Range97 Series
Technical Datasheet
16 In Stock
4 more incoming. You can reserve stock now
.
.
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €16.490 (€20.2827) |
| 10+ | €14.620 (€17.9826) |
| 25+ | €14.570 (€17.9211) |
| 100+ | €13.880 (€17.0724) |
| 250+ | €13.000 (€15.990) |
| 500+ | €12.130 (€14.9199) |
Price for:Each
Minimum: 1
Multiple: 1
€16.49 (€20.28 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-14S-2P
Order Code1654382
Product Range97 Series
Technical Datasheet
Product Range97 Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts4Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement14S-2
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
Product Overview
The 97-3106A-14S-2P is a 4-position straight Circular Plug with solid backshell, provides the interconnection solution and general duty applications. Shell components are fabricated from high grade aluminum alloy to provide strength and environmental protection.
- Environmental capability with 417 suffix plus 9767 cable clamp
- Threaded coupling, hard dielectric inserts
Applications
Industrial, Aerospace, Defence, Military, Sensing & Instrumentation, Medical
Technical Specifications
Product Range
97 Series
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Solder Pin
Insert Arrangement
14S-2
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
General Duty
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Material
Aluminium Alloy Body
Contact Material
Brass, Copper Alloy
Insert Rotation
N
Technical Docs (1)
Alternatives for 97-3106A-14S-2P
4 Products Found
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
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
WEEE Code:9900