Print Page
Image is for illustrative purposes only. Please refer to product description.
1,503 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
10+ | €2.540 |
50+ | €2.310 |
Price for:Each
Minimum: 10
Multiple: 10
€25.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-40450-28
Order Code2482364
Technical Datasheet
Product Range-
For Use WithMIL-DTL-5015 & MIL-5015 Series Connectors
Cable Diameter Max-
Seal MaterialSynthetic Rubber
Product Overview
The 10-40450-28 is a plain Flat Gasket for use with size-28 shell MIL-DTL-5015 and MIL-5015 series connectors. The plain flat gasket of synthetic rubber material is provided to take complete advantage of waterproof and pressure sealing features. It is for use with the flange mounted receptacle.
Applications
Aerospace, Defence, Military
Technical Specifications
Product Range
-
Cable Diameter Max
-
For Use With
MIL-DTL-5015 & MIL-5015 Series Connectors
Seal Material
Synthetic Rubber
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007031
Product traceability
WEEE Code:0000