Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-040450-010
Order Code2673250
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.732 |
100+ | €0.601 |
250+ | €0.547 |
500+ | €0.493 |
1000+ | €0.437 |
2500+ | €0.396 |
Price for:Each
Minimum: 10
Multiple: 10
€7.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-040450-010
Order Code2673250
Technical Datasheet
Product Range-
For Use WithAmphenol MIL-DTL-5015 Series Circular Connectors
Cable Diameter Max-
Seal MaterialRubber
Product Overview
The 10-40450-10 is a Plain Flat Gasket for use with flange-mounted receptacle, size-10S shell MIL-DTL-5015 and MIL-5015 series connectors. The plain flat gasket of synthetic rubber material is provided to take complete advantage of waterproof and pressure sealing features.
Applications
Aerospace, Defence, Military
Technical Specifications
Product Range
-
Cable Diameter Max
-
For Use With
Amphenol MIL-DTL-5015 Series Circular Connectors
Seal Material
Rubber
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001021
WEEE Code:9900