Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68685-308LF
Order Code1315863
Product RangeFCI 68685 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
700+ | €2.140 |
Price for:Each
Minimum: 700
Multiple: 700
€1,498.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68685-308LF
Order Code1315863
Product RangeFCI 68685 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts8Contacts
Connector MountingThrough Hole Mount
Product RangeFCI 68685 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Pitch Spacing
2.54mm
No. of Contacts
8Contacts
Product Range
FCI 68685 Series
Contact Plating
Gold Plated Contacts
Alternatives for 68685-308LF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
WEEE Code:0000