Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNDHN4B2AA0A
Order Code3973286
Product RangeIX Industrial NDH Series
Technical Datasheet
140 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €10.820 (€13.3086) |
| 10+ | €9.700 (€11.931) |
| 25+ | €8.980 (€11.0454) |
| 100+ | €8.640 (€10.6272) |
Price for:Each
Minimum: 1
Multiple: 1
€10.82 (€13.31 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNDHN4B2AA0A
Order Code3973286
Product RangeIX Industrial NDH Series
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorIX Type B Plug to Free End
Cable Construction-
Jacket Colour-
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeIX Industrial NDH Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
LAN Category
Cat6a
Cable Construction
-
Cable Length - Metric
1m
Product Range
IX Industrial NDH Series
Connector to Connector
IX Type B Plug to Free End
Jacket Colour
-
Cable Length - Imperial
3.3ft
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
WEEE Code:0000