Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No928205-4
Order Code3399183
Product RangeAMP-QUICK
Technical Datasheet
45,490 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.301 |
100+ | €0.243 |
500+ | €0.212 |
1000+ | €0.187 |
2500+ | €0.169 |
5000+ | €0.159 |
Price for:Each
Minimum: 10
Multiple: 10
€3.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No928205-4
Order Code3399183
Product RangeAMP-QUICK
Technical Datasheet
Product RangeAMP-QUICK
No. of Positions4Ways
Pitch Spacing2.54mm
For Use WithAMP AMP-QUICK Series Pin & Socket Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
AMP-QUICK
No. of Positions
4Ways
For Use With
AMP AMP-QUICK Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for 928205-4
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0000