Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No84695-1
Order Code3399279
Product RangeDynamic 5000
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No84695-1
Order Code3399279
Product RangeDynamic 5000
Technical Datasheet
Product RangeDynamic 5000
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
SVHCTo Be Advised
Technical Specifications
Product Range
Dynamic 5000
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
10AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
12AWG
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0000