Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No344113-1
Order Code3134492
Product RangeEconoseal
Technical Datasheet
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No344113-1
Order Code3134492
Product RangeEconoseal
Technical Datasheet
Product RangeEconoseal
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
For Use WithAMP Econoseal Series Automotive Housing Connectors
Contact MaterialPhosphor Bronze
Contact PlatingGold
SVHCTo Be Advised
Technical Specifications
Product Range
Econoseal
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Material
Phosphor Bronze
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
AMP Econoseal Series Automotive Housing Connectors
Contact Plating
Gold
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability
WEEE Code:0000