Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No200875-7
Order Code2452570
Product RangeM Series Connectors
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No200875-7
Order Code2452570
Product RangeM Series Connectors
Technical Datasheet
Accessory TypeJackscrew Kit
For Use WithAMP M Series Pin & Socket Connectors
Thread Size - MetricM3.5
Thread Size - Imperial6-32 UNC-2B
Screw Head Height-
Screw Length21.51mm
Product RangeM Series Connectors
SVHCNo SVHC (16-Jan-2020)
Alternatives for 200875-7
1 Product Found
Product Overview
The 200875-7 is a female Socket Assembly made of stainless steel. It comes with fixed zinc-plated stainless steel jackscrew, nuts and lockwashers. The socket assembly mates with any turnable jackscrew rod.
Applications
Industrial, Maintenance & Repair
Technical Specifications
Accessory Type
Jackscrew Kit
Thread Size - Metric
M3.5
Screw Head Height
-
Product Range
M Series Connectors
For Use With
AMP M Series Pin & Socket Connectors
Thread Size - Imperial
6-32 UNC-2B
Screw Length
21.51mm
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181595
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001618
Product traceability
WEEE Code:0000