Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1393565-1
Order Code3134099
Accessory TypeJack Screw
For Use WithAMP Wire-to-Board Connectors
Thread Size - Metric-
Thread Size - Imperial-
Screw Head Height7.5mm
Screw Length8mm
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
Accessory Type
Jack Screw
Thread Size - Metric
-
Screw Head Height
7.5mm
Product Range
-
For Use With
AMP Wire-to-Board Connectors
Thread Size - Imperial
-
Screw Length
8mm
SVHC
Lead (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
WEEE Code:0000