Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No183035-1
Order Code151063
Product RangeSUPERSEAL 1.5
Also Known As2-42939-6221, 4004200209, 820P-36547, AMP-0-0183035-1, CM8391-000
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No183035-1
Order Code151063
Product RangeSUPERSEAL 1.5
Also Known As2-42939-6221, 4004200209, 820P-36547, AMP-0-0183035-1, CM8391-000
Technical Datasheet
Product RangeSUPERSEAL 1.5
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithSuper Seal Connectors
Wire Size AWG Min22AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 183035-1 from TE Connectivity is an AMP Superseal 1.5mm series socket contact. This contact base material is phosphor bronze with tin plating and suitable for crimp termination.
- Single wire sealed type contact
- Mating tab width is 1.5mm
- Mating tab thickness is 0.8mm
- Rated current is 6A
- High operating temperature range of -40°C to 125°C
Applications
Automotive
Technical Specifications
Product Range
SUPERSEAL 1.5
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (19-Jan-2021)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Super Seal Connectors
Contact Material
Phosphor Bronze
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000313
WEEE Code:9900