Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1634200-2
Order Code3133578
Product RangePRE
Switch OperationOn-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangePRE
Contact Current AC Max10A
Contact Current Max10A
Contact Voltage AC Nom125V
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height22.2mm
Panel Cutout Width19.4mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
10A
Contact Voltage AC Nom
125V
Contact Current DC Max
-
Panel Cutout Height
22.2mm
Panel Cutout Diameter
-
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
PRE
Contact Current Max
10A
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
19.4mm
Switch Terminals
Quick Connect
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
WEEE Code:0000