You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1-66399-0
1-66399-0 -AMP - TE CONNECTIVITY - Rectangular Power Contact, Type III+ Series, Tin Plated Contacts, Brass, Socket, Crimp, 24 AWG
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 1-66399-0
- Order Code:
- 3399195
- Product Range
- Type III+ Series
- Technical Datasheet:
- 1-66399-0 Datasheet
Product Range Selector (Type III+ Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Type III+ Series
- :
- Tin Plated Contacts
- :
- Brass
- :
- Socket
- :
- Crimp
- :
- 24AWG
- :
- 20AWG
Technical Docs (8)
1,330 In stock Need more?
1,330 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/04/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
10+ | €0.489 | |
100+ | €0.425 | |
250+ | €0.404 | |
500+ | €0.382 | |
1000+ | €0.297 | |
2500+ | €0.291 |
Pricing is unavailable. Please contact customer services.