Print Page
1-5745968-3
D Sub Connector, DB25, Plug, AMPLIMITE HD-20, 25 Contacts, DB, Solder
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-5745968-3
Order Code2976139
Product RangeAMPLIMITE HD-20
750 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
20+ | €6.220 |
60+ | €6.010 |
Price for:Each
Minimum: 20
Multiple: 20
€124.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-5745968-3
Order Code2976139
Product RangeAMPLIMITE HD-20
Product RangeAMPLIMITE HD-20
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Product Range
AMPLIMITE HD-20
D Sub Shell Size
DB
Contact Material
Brass
Connector Body Material
Metal Body
Alternatives for 1-5745968-3
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013327
Product traceability
WEEE Code:0000