Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2351965-2.
Order Code3973477
Product RangeDynamic 8000
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2351965-2.
Order Code3973477
Product RangeDynamic 8000
Product RangeDynamic 8000
No. of Contacts2Contacts
GenderHeader
Pitch Spacing24.4mm
Contact Termination TypeThrough Hole Right Angle
No. of Rows1 Row
Connector MountingPCB Mount
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
Dynamic 8000
Gender
Header
Contact Termination Type
Through Hole Right Angle
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
No. of Contacts
2Contacts
Pitch Spacing
24.4mm
No. of Rows
1 Row
Contact Plating
Silver Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability
WEEE Code:0000