Print Page
Product Information
ManufacturerAMIC
Manufacturer Part NoA43L0616BV-7F
Order Code1907101
Product RangeA43
Technical Datasheet
DRAM TypeSDRAM
Memory Density16Mbit
Memory Configuration1M x 16bit
Clock Frequency Max143MHz
IC Case / PackageTSOP-II
No. of Pins50Pins
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeA43
Technical Specifications
DRAM Type
SDRAM
Memory Configuration
1M x 16bit
IC Case / Package
TSOP-II
Supply Voltage Nom
3.3V
Operating Temperature Min
0°C
Product Range
A43
Memory Density
16Mbit
Clock Frequency Max
143MHz
No. of Pins
50Pins
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423231
US ECCN:3A991.b.1.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002188
WEEE Code:0000