Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMIC
Manufacturer Part NoA29010-70F
Order Code1907092
Product Range5V Parallel NOR Flash Memories
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMIC
Manufacturer Part NoA29010-70F
Order Code1907092
Product Range5V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density1Mbit
Memory Configuration128K x 8bit
InterfacesParallel
IC Case / PackageDIP
No. of Pins32Pins
Clock Frequency Max-
Access Time70ns
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Voltage Nom5V
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range5V Parallel NOR Flash Memories
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Configuration
128K x 8bit
IC Case / Package
DIP
Clock Frequency Max
-
Supply Voltage Min
4.5V
Supply Voltage Nom
5V
Operating Temperature Min
0°C
Product Range
5V Parallel NOR Flash Memories
Memory Density
1Mbit
Interfaces
Parallel
No. of Pins
32Pins
Access Time
70ns
Supply Voltage Max
5.5V
IC Mounting
Through Hole
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3A991.b.1.b.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006669
WEEE Code:0000