Quantity | Price (ex VAT) |
---|---|
1+ | €774.130 |
Product Information
Product Overview
Hi-Load Lube FG is NSF H1 registered, synthetic NLGI 2 grease, formulated for use in high load and demanding lubrication applications. Highly stable with a long service life, Ambersil Extreme Lube FG contains a high concentration of extreme pressure additives. Hi-Load Lube FG has excellent moisture resistance and provides long lasting lubrication. Contains corrosion inhibitor, has very good oxidation stability and resists water washout. Typical applications include rollers, spindles, gantry rails, bearings, valves and pneumatic tools.
- 18Kg fill size
- Odourless grease appearance and white in colour
- Density is 0.9g/cm3 at 20°C
- Aluminium complex thickener
- Flash point is <gt/> 200°C
- 4-ball weld load active product is <gt/> 4000N
- 4-ball wear active product is <lt/> 0.45mm
- Operating temperature active product is -40 to +180°C
- NSF registered is category H1, no. 143048
- AN001183 halal certified product
Notes
The product may be stored at normal ambient temperatures. and has a shelf life of 3 years. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Grease
-
Hi-Load Lube FG
Can
18kg
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate