Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerAMBERSIL
Manufacturer Part No6150009720
Order Code2057901
Technical Datasheet
Cleaner Type-
Cleaner Applications-
Dispensing MethodAerosol
Volume400ml
Weight-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cleaner Type
-
Dispensing Method
Aerosol
Weight
-
SVHC
To Be Advised
Cleaner Applications
-
Volume
400ml
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:34031990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.367
UN Hazard Code:1950
WEEE Code:0000