Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The 6150009390 is a FOOD PROCESSING SAFE® white non-toxic grease-like Anti-seize Compound with a high solids lubricant content designed for use as an assembly lubricant for lubricating bushes, sliding surfaces and small open plastic or metal gears and anti-seize compound for threaded fasteners. The compound is designed to prevent damage during start up and protect against premature wear during the running in period.
- Low friction coefficient provides protection during running in, prolonging component life
- Provides protection against scuffing during assembly
- Resists water wash extending relubrication intervals when used as a service lubricant
- Prevents seizure of threaded components enabling easy and quick dismantling
- Dismantled threaded components can be reused
- Does not contain genetically modified ingredients
- Does not contain nut oils or nut oil derivatives
Applications
Maintenance & Repair
Technical Specifications
Lubricant Type
Grease
Volume
400ml
Product Range
-
Dispensing Method
Can
Weight
500g
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34031980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
WEEE Code:0000