Product Overview
There are times when your sound system needs additional low-frequency output and “punch.” For those situations, Alto Professional proudly offer the TX212S powered subwoofer. The TX212S subwoofer extend the bass response of virtually any full-range speaker, relieving that speaker of the difficult task of having to reproduce the low bass frequencies. This creates a system with stunning wide-range response characterised by dramatic, impactful low frequencies and effortless, undistorted mids and highs. The listening audience will hear everything with perfect clarity, from the lowest bass synth tones to the highest percussion bells and everything in between.
- Connections: (2) XLR+1/4” (6.35 mm) inputs; (2) XLR outputs; (1) IEC power cable input
- AC Voltage Input: 100Vac ,110-120Vac, 220–240Vac, 50/60 Hz
Applications
Audio
Technical Specifications
40Hz
421mm
518mm
UK Type G
130Hz
403mm
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate