Print Page
Product Information
ManufacturerALTERA
Manufacturer Part NoEPM240ZM100C7N
Order Code1602345
Product RangeMAX II
Technical Datasheet
CPLD TypeFLASH
No. of Macrocells192Macrocells
No.of User I/Os80I/O's
IC Case / PackageBGA
No. of Pins100Pins
Speed Grade7
Process Technology0.18um
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeMAX II
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
CPLD Type
FLASH
No.of User I/Os
80I/O's
No. of Pins
100Pins
Process Technology
0.18um
Operating Temperature Min
0°C
Product Range
MAX II
MSL
-
No. of Macrocells
192Macrocells
IC Case / Package
BGA
Speed Grade
7
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d.2
EU ECCN:3A001.a.7.c
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005845
WEEE Code:0000