Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerALTERA
Manufacturer Part NoEP1K50TC144-1N
Order Code1549324
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells2880Logic Cells
IC Case / PackageTQFP
No. of Pins144Pins
Speed Grade1
No.of User I/Os102I/O's
Process TechnologyCMOS
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
Clock ManagementPLL
FPGA FamilyACEX 1K
I/O Supply Voltage3.6V
Logic Case StyleTQFP
No. of I/O's102I/O's
No. of Logic Blocks360
No. of Macrocells2880Macrocells
No. of Speed Grades1
Total RAM Bits40960
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
TQFP
Speed Grade
1
Process Technology
CMOS
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Management
PLL
I/O Supply Voltage
3.6V
No. of I/O's
102I/O's
No. of Macrocells
2880Macrocells
Total RAM Bits
40960
No. of Logic Cells
2880Logic Cells
No. of Pins
144Pins
No.of User I/Os
102I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
FPGA Family
ACEX 1K
Logic Case Style
TQFP
No. of Logic Blocks
360
No. of Speed Grades
1
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d.1
EU ECCN:3A001.a.7.c
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
WEEE Code:0000