Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerALTERA
Manufacturer Part NoEP1K100QC208-3N
Order Code1549325
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells4992Logic Cells
IC Case / PackageQFP
No. of Pins208Pins
Speed Grade3
No.of User I/Os147I/O's
Process TechnologyCMOS
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Clock ManagementPLL
FPGA FamilyACEX 1K
I/O Supply Voltage3.6V
Logic Case StyleQFP
No. of I/O's147I/O's
No. of Logic Blocks624
No. of Macrocells4992Macrocells
No. of Speed Grades3
Total RAM Bits49152
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
QFP
Speed Grade
3
Process Technology
CMOS
Operating Temperature Min
0°C
Product Range
-
MSL
-
Clock Management
PLL
I/O Supply Voltage
3.6V
No. of I/O's
147I/O's
No. of Macrocells
4992Macrocells
Total RAM Bits
49152
No. of Logic Cells
4992Logic Cells
No. of Pins
208Pins
No.of User I/Os
147I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
FPGA Family
ACEX 1K
Logic Case Style
QFP
No. of Logic Blocks
624
No. of Speed Grades
3
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063
WEEE Code:0000