Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoV16010
Order Code3018542
Technical Datasheet
Cable ShieldingScreened
No. of Cores4Core
Wire Gauge10AWG
Conductor Area CSA5.37mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlack
No. of Max Strands x Strand Size105 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter18.95mm
Voltage Rating1kV
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Optimized specifically for variable-frequency drives, Alpha Wire's Industrial V Series VFD cable offers industry-leading mechanical and electrical performance.The specially formulated cross-linked polyethylene insulation provides superior corona resistance, low capacitance for longer runs, and excellent low-temperature properties. Features a combination foil + braid shield to offer exceptional EMI/RFI protection in noisy environments. This uniformity reduces the probability of motor damage from common-mode current. Alpha Series V VFD cables are compatible with drives from all major manufacturers.
- Stranded tinned copper conductors and ground wires
- Cross-linked polyethylene insulation (XLPE)
- Aluminium/polyester/aluminium foil shield and tinned copper braid
- Black premium PVC jacket
- 10x bend radius
- Small diameter
- Low capacitance for improved signal transmission
- Voltage rating 600 V (UL TC-ER); 1000 V (UL Motor Supply)
- Direct burial
- Sunlight resistant
- Suitable for use in Class I, Division 2 locations per Article 501 of the National Electric Code
- UL Type TC-ER (600 V); CSA I/II A/B 1000V FT4
- Operating temperature range -40°C to +90°C
- Supplied in continuous length in 1 metre multiples
Applications
Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
10AWG
Reel Length (Imperial)
-
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
18.95mm
Product Range
-
No. of Cores
4Core
Conductor Area CSA
5.37mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
105 x 30AWG
Jacket Material
PVC
Voltage Rating
1kV
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1855
WEEE Code:0000