Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoSF2007/8 WH005
Order Code3249897
Product RangeFIT SF 200 Series
Technical Datasheet
1 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (inc VAT) |
---|---|
1+ | €1,810.560 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
€1,472.00 (€1,810.56 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoSF2007/8 WH005
Order Code3249897
Product RangeFIT SF 200 Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialFibreglass / Silicone
Sleeving ColourWhite
Internal Diameter22.23mm
Length - Metric30.5m
Length - Imperial100ft
Product RangeFIT SF 200 Series
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
White
Length - Metric
30.5m
Product Range
FIT SF 200 Series
Sleeving Material
Fibreglass / Silicone
Internal Diameter
22.23mm
Length - Imperial
100ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.8513
WEEE Code:0000