Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoP10512 BK002
Order Code2945696
Product RangeFIT Series
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €54.950 |
3+ | €53.850 |
Price for:Reel of 152
Minimum: 1
Multiple: 1
€54.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoP10512 BK002
Order Code2945696
Product RangeFIT Series
Technical Datasheet
Sleeving / Tubing TypeMulti-Purpose
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourBlack
Internal Diameter2.26mm
Length - Metric152.4m
Length - Imperial500ft
Product RangeFIT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 2 x 10¹⁴Ωcm Minimum volume resistivity
- 2780psi Minimum tensile strength
- 0.016" Nominal wall thickness
- 1.35 Maximum specific gravity
- 870V/mil Minimum dielectric strength
- -20 to 105°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Multi-Purpose
Sleeving Colour
Black
Length - Metric
152.4m
Product Range
FIT Series
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
2.26mm
Length - Imperial
500ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7257
WEEE Code:0000