Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoG16013/4 BK005
Order Code3243717
Product RangeFIT GRP 160 Series
Technical Datasheet
Available to Order
Quantity | Price (inc VAT) |
---|---|
1+ | €401.360 (€493.6728) |
Price for:Reel of 30
Minimum: 1
Multiple: 1
€401.36 (€493.67 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoG16013/4 BK005
Order Code3243717
Product RangeFIT GRP 160 Series
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialNylon (Polyamide)
Sleeving ColourBlack
Internal Diameter44.45mm
Length - Metric-
Length - Imperial-
Product RangeFIT GRP 160 Series
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Black
Length - Metric
-
Product Range
FIT GRP 160 Series
Sleeving Material
Nylon (Polyamide)
Internal Diameter
44.45mm
Length - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:58081000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8144
WEEE Code:0000