Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoFFLEX2 SL005
Order Code1747682
Product RangeFIT FLEX Series
Technical Datasheet
13 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €1,324.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€1,324.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFFLEX2 SL005
Order Code1747682
Product RangeFIT FLEX Series
Technical Datasheet
Shrink Ratio1.7:1
I.D. Supplied - Imperial0.111"
I.D. Supplied - Metric2.84mm
Shrink Tubing / Boot ColourSlate
Length - Imperial100ft
Length - Metric30.5m
I.D. Recovered Max - Imperial0.07"
I.D. Recovered Max - Metric1.8mm
Shrink Tubing / Boot MaterialSilicone Rubber
Product RangeFIT FLEX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
1.7:1
I.D. Supplied - Metric
2.84mm
Length - Imperial
100ft
I.D. Recovered Max - Imperial
0.07"
Shrink Tubing / Boot Material
Silicone Rubber
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.111"
Shrink Tubing / Boot Colour
Slate
Length - Metric
30.5m
I.D. Recovered Max - Metric
1.8mm
Product Range
FIT FLEX Series
Technical Docs (1)
Alternatives for FFLEX2 SL005
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
WEEE Code:0000