Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No6714 WU001
Order Code3248740
Product RangeEcoWire
Technical Datasheet
5 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €220.350 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€220.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6714 WU001
Order Code3248740
Product RangeEcoWire
Technical Datasheet
Jacket MaterialMPPE
Jacket ColourWhite, Blue
Wire Gauge20AWG
Conductor Area CSA0.52mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Max Strands x Strand Size10 x 30AWG
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.4mm
Approval SpecificationCE, CSA AWM I A/B FT1, UL 11028 VW-1
Product RangeEcoWire
SVHCNo SVHC (21-Jan-2025)
Product Overview
6714 WU001 EcoWire® 6714 is a latest innovation in hook-up wire. A true engineering breakthrough, EcoWire achieves increased performance in a wire that is fully recyclable.
- Better dielectric strength
- Wide temperature range that meets VW-1
- Low specific gravity
- Up to 45% smaller diameter and up to 40% lighter
- Unique insulation, a modified polyphenylene ether (mPPE) thermoplastic
- White, Blue colour 1000ft Ecowire
- 600VRMS voltage rating
- 0.04μH/ft, nominal inductance
- 10.6ohm/1000ft at 20°C, nominal conductor DCR
- 20 (10/30)AWG tinned copper and 0.0095" wall, nom. MPPE insulation
Technical Specifications
Jacket Material
MPPE
Wire Gauge
20AWG
Reel Length (Imperial)
1000ft
No. of Max Strands x Strand Size
10 x 30AWG
Conductor Material
Tinned Copper
Approval Specification
CE, CSA AWM I A/B FT1, UL 11028 VW-1
SVHC
No SVHC (21-Jan-2025)
Jacket Colour
White, Blue
Conductor Area CSA
0.52mm²
Reel Length (Metric)
305m
Voltage Rating
600V
External Diameter
1.4mm
Product Range
EcoWire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.0412
WEEE Code:0000