Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerALLIT
Manufacturer Part NoEUROPLUS METALL 44/24
Order Code7583320
Technical Datasheet
Carrying Case MaterialMetal
Case ColourBlue
External Height - Imperial-
External Height - Metric-
External Width - Imperial-
External Width - Metric440mm
External Depth - Imperial-
External Depth - Metric355mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EUROPLUS METALL 44/24 is a Storage Case with multi-compartment and loose insert boxes for professional applications. Sturdy small parts case made of powder-coated sheet steel in dark blue colour for the safe and well-protected transport of small parts and accessories. The additional lid securing element geared to preventing the small parts from falling out by mistake.
- Sturdy tension lock, key-lockable and sealable
- Tightly closing lid prevents misplacement of parts
Applications
Industrial
Technical Specifications
Carrying Case Material
Metal
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Case Colour
Blue
External Height - Metric
-
External Width - Metric
440mm
External Depth - Metric
355mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.6
WEEE Code:9900