Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerALLIT
Manufacturer Part NoEUROPLUS METALL 44/23
Order Code7583303
Technical Datasheet
Carrying Case MaterialMetal
Case ColourBlue
External Height - Imperial-
External Height - Metric265mm
External Width - Imperial-
External Width - Metric440mm
External Depth - Imperial-
External Depth - Metric355mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EUROPLUS METALL 44/23 is a small parts case made of metal, with loose insert boxes for professional applications. It is a sturdy small parts case made of powder-coated sheet steel in a dark blue colour for the safe and well-protected transport of small parts and accessories. Comes in 2 sizes and 5 organization types or as a ready-to-organize empty case.
- Sturdy tension lock, key-lockable and sealable
- Additional lid securing element geared to preventing the small parts from falling out by mistake
- Tightly closing lid prevents misplacement of parts
- Small parts cases in grey, with fixed compartments, a tightly closing lid and sturdy snap locks
- External dimension is 440 x 355 x 66mm
Technical Specifications
Carrying Case Material
Metal
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Case Colour
Blue
External Height - Metric
265mm
External Width - Metric
440mm
External Depth - Metric
355mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.64
WEEE Code:9900