Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoAV1910E712Q04..
Order Code3406911
Product RangeAV19 Anti-Vandal
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoAV1910E712Q04..
Order Code3406911
Product RangeAV19 Anti-Vandal
Technical Datasheet
Product RangeAV19 Anti-Vandal
Panel Cutout Diameter19mm
Contact Current AC Max3A
Contact Voltage VAC250V
Technical Specifications
Product Range
AV19 Anti-Vandal
Contact Current AC Max
3A
Panel Cutout Diameter
19mm
Contact Voltage VAC
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
WEEE Code:0000