Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No3-5435640-5
Order Code3406989
Product Range7100 Series
Technical Datasheet
1,914 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €2.200 (€2.706) |
| 10+ | €1.780 (€2.1894) |
| 25+ | €1.300 (€1.599) |
| 50+ | €1.200 (€1.476) |
| 100+ | €1.120 (€1.3776) |
Price for:Each
Minimum: 1
Multiple: 1
€2.20 (€2.71 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No3-5435640-5
Order Code3406989
Product Range7100 Series
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleRocker
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max-
Contact Current DC Max-
Product Range7100 Series
Switch TypeDIP Sealed
SVHCTo Be Advised
Alternatives for 3-5435640-5
3 Products Found
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
-
Product Range
7100 Series
SVHC
To Be Advised
Switch Actuator Style
Rocker
Contact Configuration
SPST
Contact Current DC Max
-
Switch Type
DIP Sealed
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002858
WEEE Code:0000