Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAMSRI-783.3-NZ
Order Code4063434
Product RangeAMSRI-78-NZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (inc VAT) |
---|---|
1+ | €4.040 (€4.9692) |
5+ | €3.610 (€4.4403) |
10+ | €3.490 (€4.2927) |
20+ | €3.420 (€4.2066) |
50+ | €2.800 (€3.444) |
Price for:Each
Minimum: 1
Multiple: 1
€4.04 (€4.97 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMSRI-783.3-NZ
Order Code4063434
Product RangeAMSRI-78-NZ Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max1.65W
Output Voltage Nom3.3V
Output Current Max500mA
Product RangeAMSRI-78-NZ Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.75V
Input Voltage DC Max36V
SVHCTo Be Advised
Product Overview
- AMSRI-78-NZ series DC-DC switching regulator
- Input voltage range from 4.75 to 36V, nominal input voltage is 24V
- Output voltage is 3.3V, maximum output current is 500mA
- Minimum efficiency is 78%(Vin), maximum efficiency is 81%(Vin)
- Thermal shutdown, non-isolated, short circuit protection
- Low ripple and noise, pin compatible to LM78xx, ultra-low no load power consumption
- Typical switching frequency range from 550 to 850KHz(100% load), regulated outputs
- Black flame retardant and heat resistant plastic (UL94V-0 rated) case material
- Certified by UL
- Dimensions (L x W x H) is 11.60 x 7.55 x 10.16mm, operating temperature range from -40°C to +85°C
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1.65W
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
3.3V
Product Range
AMSRI-78-NZ Series
Input Voltage DC Min
4.75V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
WEEE Code:0000