Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoBB-HS-104T2505402
Order Code3388473
Technical Datasheet
Sensor MountingPanel Mount
Sensitivity (V/g)0.25V/g
Supply Voltage Max3.3V
No. of Axes1
Operating Temperature Min-50°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Sensor Mounting
Panel Mount
Supply Voltage Max
3.3V
Operating Temperature Min
-50°C
Product Range
-
Sensitivity (V/g)
0.25V/g
No. of Axes
1
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112946
WEEE Code:0000